USD
Favorite

Photo Not Available
F339MX231531JDI2B0 0.015µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,250 0.39600 $495.00

Submit a request for quotation on quantities greater than those displayed.

F339MX231531JDI2B0

Datasheet
Digi-Key Part Number F339MX231531JDI2B0-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number F339MX231531JDI2B0
Copy  
Description CAP FILM 0.015UF 5% 630VDC RAD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.015µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series F339M
Packaging Bulk 
Part Status Active
Capacitance 0.015µF
Tolerance ±5%
Voltage Rating - AC 310V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications EMI, RFI Suppression
Ratings X2
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,250
Other Names 339MX231531JDI2B0