USD
Favorite

Photo Not Available
F1778322M2DCB0 0.022µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,250 0.39150 $489.38

Submit a request for quotation on quantities greater than those displayed.

F1778322M2DCB0

Datasheet
Digi-Key Part Number F1778322M2DCB0-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number F1778322M2DCB0
Copy  
Description CAP FILM 0.022UF 20% 630VDC RAD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

0.022µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial

Copy  
Documents & Media
Datasheets F1778_X2 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series F1778X2
Packaging Bulk 
Part Status Active
Capacitance 0.022µF
Tolerance ±20%
Voltage Rating - AC 310V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications EMI, RFI Suppression
Ratings X2
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,250
Other Names 1778322M2DCB0