Add To Favorites
Photo Not Available
F1778310K2DBB0 10000pF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 0.26240 $393.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number F1778310K2DBB0-ND
Copy   F1778310K2DBB0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

F1778310K2DBB0

Copy   F1778310K2DBB0
Description CAP FILM 10000PF 10% 630VDC RAD
Copy   CAP FILM 10000PF 10% 630VDC RAD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

10000pF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial

Copy   10000pF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series F1778X2
Packaging ? Bulk ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage Rating - AC 310V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications EMI, RFI Suppression
Ratings X2
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,500
Other Names 1778310K2DBB0

06:57:29 4/26/2019