Add To Favorites
Photo Not Available
F17734222290 0.22µF Film Capacitor 253V 630V Polyester, Metallized Axial
Product Overview
Digi-Key Part Number F17734222290-ND
Copy   F17734222290-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

F17734222290

Copy   F17734222290
Description CAP FILM 0.22UF 10% 630VDC AXIAL
Copy   CAP FILM 0.22UF 10% 630VDC AXIAL
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

0.22µF Film Capacitor 253V 630V Polyester, Metallized Axial

Copy   0.22µF Film Capacitor 253V 630V Polyester, Metallized Axial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series F1773
Packaging ? Bulk ?
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage Rating - AC 253V
Voltage Rating - DC 630V
Dielectric Material Polyester, Metallized
Operating Temperature -40°C ~ 100°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.394" Dia x 1.043" L (10.00mm x 26.50mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications EMI, RFI Suppression
Ratings X2
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names 17734222290
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 1.14080 $570.40

Submit a request for quotation on quantities greater than those displayed.

03:50:58 9/23/2018