Add To Favorites
Photo Not Available
F17734102953 0.1µF Film Capacitor 253V 630V Polyester, Metallized Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.12560 $1,125.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number F17734102953-ND
Copy   F17734102953-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

F17734102953

Copy   F17734102953
Description CAP FILM 0.1UF 20% 630VDC AXIAL
Copy   CAP FILM 0.1UF 20% 630VDC AXIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.1µF Film Capacitor 253V 630V Polyester, Metallized Axial

Copy   0.1µF Film Capacitor 253V 630V Polyester, Metallized Axial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series F1773
Packaging ? Bulk ?
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage Rating - AC 253V
Voltage Rating - DC 630V
Dielectric Material Polyester, Metallized
Operating Temperature -40°C ~ 100°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.374" Dia x 0.748" L (9.50mm x 19.00mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications EMI, RFI Suppression
Ratings X2
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 17734102953

09:21:53 12/16/2018