Add To Favorites
Photo Not Available
F1772SX244731MIIB0 0.47µF Film Capacitor 310V 630V Polyester, Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 1.36980 $342.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number F1772SX244731MIIB0-ND
Copy   F1772SX244731MIIB0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

F1772SX244731MIIB0

Copy   F1772SX244731MIIB0
Description CAP FILM 0.47UF 20% 630VDC RAD
Copy   CAP FILM 0.47UF 20% 630VDC RAD
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

0.47µF Film Capacitor 310V 630V Polyester, Metallized Radial

Copy   0.47µF Film Capacitor 310V 630V Polyester, Metallized Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series F1772S
Packaging ? Bulk ?
Part Status Active
Capacitance 0.47µF
Tolerance ±20%
Voltage Rating - AC 310V
Voltage Rating - DC 630V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.024" L x 0.394" W (26.00mm x 10.00mm)
Height - Seated (Max) 0.768" (19.50mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications EMI, RFI Suppression
Ratings X2
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250
Other Names 1772SX244731MIIB0

10:23:31 1/18/2019