Add To Favorites
Photo Not Available
F1772SX243331KIPT0 0.33µF Film Capacitor 310V 630V Polyester, Metallized Radial
Product Overview
Digi-Key Part Number F1772SX243331KIPT0-ND
Copy   F1772SX243331KIPT0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

F1772SX243331KIPT0

Copy   F1772SX243331KIPT0
Description CAP FILM 0.33UF 10% 630VDC RAD
Copy   CAP FILM 0.33UF 10% 630VDC RAD
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

0.33µF Film Capacitor 310V 630V Polyester, Metallized Radial

Copy   0.33µF Film Capacitor 310V 630V Polyester, Metallized Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series F1772S
Packaging ? Tray ?
Part Status Active
Capacitance 0.33µF
Tolerance ±10%
Voltage Rating - AC 310V
Voltage Rating - DC 630V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.024" L x 0.335" W (26.00mm x 8.50mm)
Height - Seated (Max) 0.709" (18.00mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications EMI, RFI Suppression
Ratings X2
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200
Other Names 1772SX243331KIPT0
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 1.12980 $225.96

Submit a request for quotation on quantities greater than those displayed.

17:18:27 9/21/2018