Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number F1772SX243331KIMT0-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

F1772SX243331KIMT0

Description CAP FILM 0.33UF 10% 630VDC RAD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

0.33µF Film Capacitor 310V 630V Polyester, Metallized Radial

Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series F1772S
Packaging ? Tray ?
Part Status Active
Capacitance 0.33µF
Tolerance ±10%
Voltage Rating - AC 310V
Voltage Rating - DC 630V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.024" L x 0.335" W (26.00mm x 8.50mm)
Height - Seated (Max) 0.709" (18.00mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications EMI, RFI Suppression
Ratings X2
Features -
 
Additional Resources
Standard Package ? 200
Other Names 1772SX243331KIMT0

13:55:16 5/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 1.12980 $225.96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback