Add To Favorites
F1772SX241531KFIB0 0.15µF Film Capacitor 310V 630V Polyester Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.41000 $1.41
10 1.11000 $11.10
100 0.83250 $83.25
500 0.62900 $314.50
1,000 0.55500 $555.00
2,500 0.51800 $1,295.00
5,000 0.49950 $2,497.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BC2922-ND
Copy   BC2922-ND
Quantity Available 1,952
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

F1772SX241531KFIB0

Copy   F1772SX241531KFIB0
Description CAP FILM 0.15UF 10% 630VDC RAD
Copy   CAP FILM 0.15UF 10% 630VDC RAD
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

0.15µF Film Capacitor 310V 630V Polyester Radial

Copy   0.15µF Film Capacitor 310V 630V Polyester Radial
Documents & Media
Datasheets F1772S_X2 Series Datasheet
Mfg Application Notes AC Film Caps Connect w/Mains Appl Note
Soldering Guidelines Appl Note
Environmental Information Material Compliance
Online Catalog F1772S X2 Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series F1772S
Packaging ? Bulk ?
Part Status Active
Capacitance 0.15µF
Tolerance ±10%
Voltage Rating - AC 310V
Voltage Rating - DC 630V
Dielectric Material Polyester
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.335" W (17.50mm x 8.50mm)
Height - Seated (Max) 0.591" (15.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications EMI, RFI Suppression
Ratings X2
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names BC2922
BC2922CT
BC2922CT-ND

06:23:47 12/13/2018