Add To Favorites
F1772SX236831KFIB0 0.068µF Film Capacitor 310V 630V Polyester Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.13000 $1.13
10 0.89400 $8.94
100 0.67050 $67.05
500 0.50660 $253.30
1,000 0.44700 $447.00
2,500 0.41720 $1,043.00
5,000 0.40230 $2,011.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BC2920-ND
Copy   BC2920-ND
Quantity Available 4,905
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

F1772SX236831KFIB0

Copy   F1772SX236831KFIB0
Description CAP FILM 0.068UF 10% 630VDC RAD
Copy   CAP FILM 0.068UF 10% 630VDC RAD
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

0.068µF Film Capacitor 310V 630V Polyester Radial

Copy   0.068µF Film Capacitor 310V 630V Polyester Radial
Documents & Media
Datasheets F1772S_X2 Series Datasheet
Mfg Application Notes AC Film Caps Connect w/Mains Appl Note
Soldering Guidelines Appl Note
Environmental Information Material Compliance
Online Catalog F1772S X2 Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series F1772S
Packaging ? Bulk ?
Part Status Active
Capacitance 0.068µF
Tolerance ±10%
Voltage Rating - AC 310V
Voltage Rating - DC 630V
Dielectric Material Polyester
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.236" W (17.50mm x 6.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications EMI, RFI Suppression
Ratings X2
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names BC2920
BC2920CT
BC2920CT-ND

20:19:04 1/17/2019