Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number F17724683200-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

F17724683200

Description CAP FILM 0.68UF 20% 630VDC RAD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

0.68µF Film Capacitor 300V 630V Polyester, Metallized Radial

Documents & Media
Datasheets F1772-3_300V-X2 Series Datasheet
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series F1772-3
Packaging ? Bulk ?
Part Status Active
Capacitance 0.68µF
Tolerance ±20%
Voltage Rating - AC 300V
Voltage Rating - DC 630V
Dielectric Material Polyester, Metallized
Operating Temperature -40°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.220" L x 0.433" W (31.00mm x 11.00mm)
Height - Seated (Max) 0.827" (21.00mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications EMI, RFI Suppression
Ratings X2
Features -
 
Additional Resources
Standard Package ? 110
Other Names 17724683200

01:59:31 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
110 2.50455 $275.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback