Add To Favorites
F17724152291 0.15µF Film Capacitor 310V 630V Polyester, Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
600 0.96960 $581.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number F17724152291-ND
Copy   F17724152291-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

F17724152291

Copy   F17724152291
Description CAP FILM 0.15UF 20% 630VDC RAD
Copy   CAP FILM 0.15UF 20% 630VDC RAD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

0.15µF Film Capacitor 310V 630V Polyester, Metallized Radial

Copy   0.15µF Film Capacitor 310V 630V Polyester, Metallized Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series F1772
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.15µF
Tolerance ±20%
Voltage Rating - AC 310V
Voltage Rating - DC 630V
Dielectric Material Polyester, Metallized
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.024" L x 0.276" W (26.00mm x 7.00mm)
Height - Seated (Max) 0.650" (16.50mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications EMI, RFI Suppression
Ratings X2
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 600
Other Names 17724152291

21:28:51 12/14/2018