Add To Favorites
F17723222204 0.022µF Film Capacitor 310V 630V Polyester, Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
750 0.96751 $725.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number F17723222204-ND
Copy   F17723222204-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

F17723222204

Copy   F17723222204
Description CAP FILM 0.022UF 20% 630VDC RAD
Copy   CAP FILM 0.022UF 20% 630VDC RAD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

0.022µF Film Capacitor 310V 630V Polyester, Metallized Radial

Copy   0.022µF Film Capacitor 310V 630V Polyester, Metallized Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series F1772
Packaging ? Bulk ?
Part Status Active
Capacitance 0.022µF
Tolerance ±20%
Voltage Rating - AC 310V
Voltage Rating - DC 630V
Dielectric Material Polyester, Metallized
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications EMI, RFI Suppression
Ratings X2
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 750
Other Names 17723222204

05:10:12 12/10/2018