Add To Favorites
Photo Not Available
F17102681901 6800pF Film Capacitor 300V Polypropylene (PP) Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.96334 $963.34

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number F17102681901-ND
Copy   F17102681901-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

F17102681901

Copy   F17102681901
Description CAP FILM 6800PF 20% 300VAC RAD
Copy   CAP FILM 6800PF 20% 300VAC RAD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

6800pF Film Capacitor 300V Polypropylene (PP) Radial

Copy   6800pF Film Capacitor 300V  Polypropylene (PP) Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series F1710
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 6800pF
Tolerance ±20%
Voltage Rating - AC 300V
Voltage Rating - DC -
Dielectric Material Polypropylene (PP)
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications Automotive; EMI, RFI Suppression
Ratings AEC-Q200, Y2
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 17102681901

16:47:21 10/20/2018