Add To Favorites
Photo Not Available
F102K43Y5RP6XT7RX1 1000pF ±10% 2000V (2kV) Ceramic Capacitor Y5R Radial, Disc
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20,000 0.11745 $2,349.09
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number F102K43Y5RP6XT7RX1-ND
Copy   F102K43Y5RP6XT7RX1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

F102K43Y5RP6XT7RX1

Copy   F102K43Y5RP6XT7RX1
Description CAP CER 1000PF 2KV Y5R RADIAL
Copy   CAP CER 1000PF 2KV Y5R RADIAL
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

1000pF ±10% 2000V (2kV) Ceramic Capacitor Y5R Radial, Disc

Copy   1000pF ±10% 2000V (2kV) Ceramic Capacitor Y5R Radial, Disc
Documents & Media
Datasheets F Series Datasheet
Capacitor General Info
HTML Datasheet Capacitor General Info
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series F
Packaging ? Bulk ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient Y5R
Operating Temperature -30°C ~ 125°C
Features High Voltage
Ratings -
Applications SMPS Filtering
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.433" Dia (11.00mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Formed Leads - Kinked
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

10:00:54 1/22/2019