Add To Favorites
D223Z53Y5VL63J7R 0.022µF -20%, +80% 500V Ceramic Capacitor Y5V (F) Radial, Disc
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.11423 $1,142.26
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number D223Z53Y5VL63J7R-ND
Copy   D223Z53Y5VL63J7R-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D223Z53Y5VL63J7R

Copy   D223Z53Y5VL63J7R
Description CAP CER 0.022UF 500V Y5V RADIAL
Copy   CAP CER 0.022UF 500V Y5V RADIAL
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

0.022µF -20%, +80% 500V Ceramic Capacitor Y5V (F) Radial, Disc

Copy   0.022µF -20%, +80% 500V Ceramic Capacitor Y5V (F) Radial, Disc
Documents & Media
Datasheets D Series Datasheet, General Purpose
Capacitor General Info
Environmental Information Material Compliance
PCN Obsolescence/ EOL Withdrawal of D Series 01/Jul/2013
HTML Datasheet Capacitor General Info
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series D
Packaging ? Bulk ?
Part Status Active
Capacitance 0.022µF
Tolerance -20%, +80%
Voltage - Rated 500V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.531" Dia (13.50mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Formed Leads - Kinked
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500

22:04:21 1/15/2019