Product Overview
Digi-Key Part Number 1428PH-ND
Copy   1428PH-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D180J20C0GH63L6R

Copy   D180J20C0GH63L6R
Description CAP CER 18PF 100V NP0 RADIAL
Copy   CAP CER 18PF 100V NP0 RADIAL
Detailed Description

18pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial, Disc

Copy   18pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial, Disc
Documents & Media
Datasheets D Series Datasheet, General Purpose
Capacitor General Info
Environmental Information Material Compliance
PCN Obsolescence/ EOL Withdrawal of D Series 01/Jul/2013
HTML Datasheet Capacitor General Info
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series D
Packaging ? Bulk ?
Part Status Obsolete
Capacitance 18pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.157" (4.00mm)
Thickness (Max) -
Lead Spacing 0.250" (6.35mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1,000
Other Names 1428PH
D180J20COGH63L6R

19:16:55 1/15/2019