Add To Favorites
Photo Not Available
BFC247990114 0.62µF Film Capacitor 100V 160V Polypropylene (PP), Metallized Radial
Product Overview
Digi-Key Part Number BFC247990114-ND
Copy   BFC247990114-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC247990114

Copy   BFC247990114
Description CAP FILM 0.62UF 5% 160VDC RADIAL
Copy   CAP FILM 0.62UF 5% 160VDC RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.62µF Film Capacitor 100V 160V Polypropylene (PP), Metallized Radial

Copy   0.62µF Film Capacitor 100V 160V Polypropylene (PP), Metallized Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP479
Packaging ? Bulk ?
Part Status Active
Capacitance 0.62µF
Tolerance ±5%
Voltage Rating - AC 100V
Voltage Rating - DC 160V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.728" L x 0.335" W (18.50mm x 8.50mm)
Height - Seated (Max) 0.807" (20.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications High Pulse, DV/DT
Ratings -
Features Long Life
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 900
Other Names 222247990114
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
900 2.71756 $2,445.80

Submit a request for quotation on quantities greater than those displayed.

00:29:03 9/23/2018