Add To Favorites
Photo Not Available
BFC247952244 0.24µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
750 2.71755 $2,038.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BFC247952244-ND
Copy   BFC247952244-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC247952244

Copy   BFC247952244
Description CAP FILM 0.24UF 5% 400VDC RADIAL
Copy   CAP FILM 0.24UF 5% 400VDC RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.24µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial

Copy   0.24µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP479
Packaging ? Bulk ?
Part Status Active
Capacitance 0.24µF
Tolerance ±5%
Voltage Rating - AC 200V
Voltage Rating - DC 400V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.024" L x 0.256" W (26.00mm x 6.50mm)
Height - Seated (Max) 0.768" (19.50mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications High Pulse, DV/DT
Ratings -
Features Long Life
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 750
Other Names 222247952244

20:24:24 1/18/2019