Add To Favorites
Photo Not Available
BFC247944165 1.6µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
450 5.76084 $2,592.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BFC247944165-ND
Copy   BFC247944165-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC247944165

Copy   BFC247944165
Description CAP FILM 1.6UF 5% 250VDC RADIAL
Copy   CAP FILM 1.6UF 5% 250VDC RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1.6µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial

Copy   1.6µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP479
Packaging ? Bulk ?
Part Status Active
Capacitance 1.6µF
Tolerance ±5%
Voltage Rating - AC 160V
Voltage Rating - DC 250V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.181" L x 0.433" W (30.00mm x 11.00mm)
Height - Seated (Max) 0.945" (24.00mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications High Pulse, DV/DT
Ratings -
Features Long Life
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 450
Other Names 222247944165

10:15:03 12/13/2018