Add To Favorites
Photo Not Available
BFC247934753 0.075µF Film Capacitor 100V 160V Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,250 1.25720 $1,571.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BFC247934753-ND
Copy   BFC247934753-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC247934753

Copy   BFC247934753
Description CAP FILM 0.075UF 5% 160VDC RAD
Copy   CAP FILM 0.075UF 5% 160VDC RAD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.075µF Film Capacitor 100V 160V Polypropylene (PP), Metallized Radial

Copy   0.075µF Film Capacitor 100V 160V Polypropylene (PP), Metallized Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP479
Packaging ? Bulk ?
Part Status Active
Capacitance 0.075µF
Tolerance ±5%
Voltage Rating - AC 100V
Voltage Rating - DC 160V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.492" L x 0.236" W (12.50mm x 6.00mm)
Height - Seated (Max) 0.591" (15.00mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications High Pulse, DV/DT
Ratings -
Features Long Life
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,250
Other Names 222247934753

07:22:17 11/15/2018