Add To Favorites
Photo Not Available
BFC247932224 0.22µF Film Capacitor 100V 160V Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 1.25720 $1,885.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BFC247932224-ND
Copy   BFC247932224-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC247932224

Copy   BFC247932224
Description CAP FILM 0.22UF 5% 160VDC RADIAL
Copy   CAP FILM 0.22UF 5% 160VDC RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.22µF Film Capacitor 100V 160V Polypropylene (PP), Metallized Radial

Copy   0.22µF Film Capacitor 100V 160V Polypropylene (PP), Metallized Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP479
Packaging ? Bulk ?
Part Status Active
Capacitance 0.22µF
Tolerance ±5%
Voltage Rating - AC 100V
Voltage Rating - DC 160V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.728" L x 0.256" W (18.50mm x 6.50mm)
Height - Seated (Max) 0.610" (15.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications High Pulse, DV/DT
Ratings -
Features Long Life
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,500
Other Names 222247932224

09:11:55 10/23/2018