Add To Favorites
BFC247075394 0.39µF Film Capacitor 40V 63V Polyester, Metallized Radial
Product Overview
Digi-Key Part Number BFC247075394-ND
Copy   BFC247075394-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC247075394

Copy   BFC247075394
Description CAP FILM 0.39UF 10% 63VDC RADIAL
Copy   CAP FILM 0.39UF 10% 63VDC RADIAL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

0.39µF Film Capacitor 40V 63V Polyester, Metallized Radial

Copy   0.39µF Film Capacitor 40V 63V Polyester, Metallized Radial
Documents & Media
Datasheets MKT470 (BFC2470) Series Datasheet
Mfg Application Notes Voltage Proof Test Appl Note
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKT470
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 0.39µF
Tolerance ±10%
Voltage Rating - AC 40V
Voltage Rating - DC 63V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm)
Height - Seated (Max) 0.728" (18.50mm)
Termination PC Pins
Lead Spacing 0.500" (12.70mm)
Applications General Purpose
Ratings -
Features Long Life
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,500
Other Names 222247075394
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 1.14100 $1,711.50

Submit a request for quotation on quantities greater than those displayed.

16:38:52 9/18/2018