Add To Favorites
BFC247059183 0.018µF Film Capacitor 200V 400V Polyester, Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.96525 $1,930.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BFC247059183-ND
Copy   BFC247059183-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC247059183

Copy   BFC247059183
Description CAP FILM 0.018UF 5% 400VDC RAD
Copy   CAP FILM 0.018UF 5% 400VDC RAD
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

0.018µF Film Capacitor 200V 400V Polyester, Metallized Radial

Copy   0.018µF Film Capacitor 200V 400V Polyester, Metallized Radial
Documents & Media
Datasheets MKT470 (BFC2470) Series Datasheet
Mfg Application Notes Voltage Proof Test Appl Note
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKT470
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.018µF
Tolerance ±5%
Voltage Rating - AC 200V
Voltage Rating - DC 400V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm)
Height - Seated (Max) 0.728" (18.50mm)
Termination PC Pins
Lead Spacing 0.500" (12.70mm)
Applications General Purpose
Ratings -
Features Long Life
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names 222247059183

11:24:51 10/18/2018