BFC246925105 1µF Film Capacitor 63V 100V Polyester, Metallized Radial
Product Overview
Digi-Key Part Number BFC246925105-ND
Copy   BFC246925105-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC246925105

Copy   BFC246925105
Description CAP FILM 1UF 10% 100VDC RADIAL
Copy   CAP FILM 1UF 10% 100VDC RADIAL
Detailed Description

1µF Film Capacitor 63V 100V Polyester, Metallized Radial

Copy   1µF Film Capacitor 63V 100V Polyester, Metallized Radial
Documents & Media
Datasheets MKT469
Mfg Application Notes Soldering Guidelines Appl Note
Voltage Proof Test Appl Note
PCN Obsolescence/ EOL MKT469 Series 13/Apr/2018
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKT469
Packaging ? Bulk ?
Part Status Obsolete
Capacitance 1µF
Tolerance ±10%
Voltage Rating - AC 63V
Voltage Rating - DC 100V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.492" L x 0.236" W (12.50mm x 6.00mm)
Height - Seated (Max) 0.512" (13.00mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,250
Other Names 222246925105

21:35:29 9/23/2018