Add To Favorites
BFC246868823 0.082µF Film Capacitor 250V 630V Polyester, Metallized Radial
Product Overview
Digi-Key Part Number BFC246868823-ND
Copy   BFC246868823-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC246868823

Copy   BFC246868823
Description CAP FILM 0.082UF 5% 630VDC RAD
Copy   CAP FILM 0.082UF 5% 630VDC RAD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.082µF Film Capacitor 250V 630V Polyester, Metallized Radial

Copy   0.082µF Film Capacitor 250V 630V Polyester, Metallized Radial
Documents & Media
Datasheets MKT467, MKT468
Mfg Application Notes Soldering Guidelines Appl Note
Voltage Proof Test Appl Note
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKT468
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.082µF
Tolerance ±5%
Voltage Rating - AC 250V
Voltage Rating - DC 630V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.287" W (17.50mm x 7.30mm)
Height - Seated (Max) 0.630" (16.00mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 650
Other Names 222246868823
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
650 1.13360 $736.84

Submit a request for quotation on quantities greater than those displayed.

04:27:04 9/26/2018