Add To Favorites
BFC246860184 0.18µF Film Capacitor Polyester, Metallized Radial
Product Overview
Digi-Key Part Number BFC246860184-ND
Copy   BFC246860184-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC246860184

Copy   BFC246860184
Description CAP FILM 0.18UF RADIAL
Copy   CAP FILM 0.18UF RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.18µF Film Capacitor Polyester, Metallized Radial

Copy   0.18µF Film Capacitor   Polyester, Metallized Radial
Documents & Media
Datasheets MKT467, MKT468
Mfg Application Notes Soldering Guidelines Appl Note
Voltage Proof Test Appl Note
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKT468
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.18µF
Tolerance -
Voltage Rating - AC -
Voltage Rating - DC -
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Height - Seated (Max) 0.630" (16.00mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 450
Other Names 222246860184
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
450 2.48851 $1,119.83

Submit a request for quotation on quantities greater than those displayed.

21:29:44 9/22/2018