USD
Favorite

BFC246857393 0.039µF Film Capacitor 250V 630V Polyester, Metallized Radial
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,250 0.39750 $496.88

Submit a request for quotation on quantities greater than those displayed.

BFC246857393

Datasheet
Digi-Key Part Number BFC246857393-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BFC246857393
Copy  
Description CAP FILM 0.039UF 10% 630VDC RAD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.039µF Film Capacitor 250V 630V Polyester, Metallized Radial

Copy  
Documents & Media
Datasheets MKT467, MKT468
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series MKT468
Packaging Bulk 
Part Status Active
Capacitance 0.039µF
Tolerance ±10%
Voltage Rating - AC 250V
Voltage Rating - DC 630V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm)
Height - Seated (Max) 0.551" (14.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,250
Other Names 222246857393