Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number BFC246854185-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BFC246854185

Description CAP FILM 1.8UF 5% 250VDC RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1.8µF Film Capacitor 160V 250V Polyester, Metallized Radial

Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKT468
Packaging ? Bulk ?
Part Status Active
Capacitance 1.8µF
Tolerance ±5%
Voltage Rating - AC 160V
Voltage Rating - DC 250V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.024" L x 0.354" W (26.00mm x 9.00mm)
Height - Seated (Max) 0.866" (22.00mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications General Purpose
Ratings -
Features -
 
Additional Resources
Standard Package ? 500
Other Names 222246854185

06:17:28 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 2.47800 $1,239.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback