Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number BFC246843823-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BFC246843823

Description CAP FILM 0.082UF 5% 630VDC RAD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.082µF Film Capacitor 250V 630V Polyester, Metallized Radial

Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKT468
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.082µF
Tolerance ±5%
Voltage Rating - AC 250V
Voltage Rating - DC 630V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.287" W (17.50mm x 7.30mm)
Height - Seated (Max) 0.630" (16.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications General Purpose
Ratings -
Features -
 
Additional Resources
Standard Package ? 800
Other Names 222246843823

06:52:39 4/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
800 1.13325 $906.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback