Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number BFC246829564-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BFC246829564

Description CAP FILM 0.56UF 5% 400VDC RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.56µF Film Capacitor 220V 400V Polyester, Metallized Radial

Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKT468
Packaging ? Bulk ?
Part Status Active
Capacitance 0.56µF
Tolerance ±5%
Voltage Rating - AC 220V
Voltage Rating - DC 400V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.024" L x 0.276" W (26.00mm x 7.00mm)
Height - Seated (Max) 0.768" (19.50mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications General Purpose
Ratings -
Features -
 
Additional Resources
Standard Package ? 1,000
Other Names 222246829564

21:49:05 5/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.13050 $1,130.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback