Add To Favorites
BFC246818334 0.33µF Film Capacitor 160V 250V Polyester, Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,100 0.96950 $1,066.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BFC246818334-ND
Copy   BFC246818334-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC246818334

Copy   BFC246818334
Description CAP FILM 0.33UF 10% 250VDC RAD
Copy   CAP FILM 0.33UF 10% 250VDC RAD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.33µF Film Capacitor 160V 250V Polyester, Metallized Radial

Copy   0.33µF Film Capacitor 160V 250V Polyester, Metallized Radial
Documents & Media
Datasheets MKT467, MKT468
Mfg Application Notes Soldering Guidelines Appl Note
Voltage Proof Test Appl Note
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKT468
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.33µF
Tolerance ±10%
Voltage Rating - AC 160V
Voltage Rating - DC 250V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.217" W (17.50mm x 5.50mm)
Height - Seated (Max) 0.630" (16.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,100
Other Names 222246818334

20:23:05 10/22/2018