Add To Favorites
BFC246816125 1.2µF Film Capacitor 160V 250V Polyester, Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.97160 $971.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BFC246816125-ND
Copy   BFC246816125-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC246816125

Copy   BFC246816125
Description CAP FILM 1.2UF 10% 250VDC RADIAL
Copy   CAP FILM 1.2UF 10% 250VDC RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1.2µF Film Capacitor 160V 250V Polyester, Metallized Radial

Copy   1.2µF Film Capacitor 160V 250V Polyester, Metallized Radial
Documents & Media
Datasheets MKT467, MKT468
Mfg Application Notes Soldering Guidelines Appl Note
Voltage Proof Test Appl Note
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKT468
Packaging ? Bulk ?
Part Status Active
Capacitance 1.2µF
Tolerance ±10%
Voltage Rating - AC 160V
Voltage Rating - DC 250V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.024" L x 0.276" W (26.00mm x 7.00mm)
Height - Seated (Max) 0.748" (19.00mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 222246816125

21:26:03 12/9/2018