Add To Favorites
BFC246805155 1.5µF Film Capacitor 63V 100V Polyester, Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.96255 $1,925.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BFC246805155-ND
Copy   BFC246805155-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC246805155

Copy   BFC246805155
Description CAP FILM 1.5UF 5% 100VDC RADIAL
Copy   CAP FILM 1.5UF 5% 100VDC RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1.5µF Film Capacitor 63V 100V Polyester, Metallized Radial

Copy   1.5µF Film Capacitor 63V 100V Polyester, Metallized Radial
Documents & Media
Datasheets MKT467, MKT468
Mfg Application Notes Soldering Guidelines Appl Note
Voltage Proof Test Appl Note
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKT468
Packaging ? Bulk ?
Part Status Active
Capacitance 1.5µF
Tolerance ±5%
Voltage Rating - AC 63V
Voltage Rating - DC 100V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.236" W (17.50mm x 6.00mm)
Height - Seated (Max) 0.591" (15.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names 222246805155

12:56:33 10/20/2018