Add To Favorites
BFC246752824 0.82µF Film Capacitor 63V 100V Polyester, Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.13540 $1,135.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BFC246752824-ND
Copy   BFC246752824-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC246752824

Copy   BFC246752824
Description CAP FILM 0.82UF 5% 100VDC RADIAL
Copy   CAP FILM 0.82UF 5% 100VDC RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.82µF Film Capacitor 63V 100V Polyester, Metallized Radial

Copy   0.82µF Film Capacitor 63V 100V Polyester, Metallized Radial
Documents & Media
Datasheets MKT467, MKT468
Mfg Application Notes Soldering Guidelines Appl Note
Voltage Proof Test Appl Note
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKT467
Packaging ? Bulk ?
Part Status Active
Capacitance 0.82µF
Tolerance ±5%
Voltage Rating - AC 63V
Voltage Rating - DC 100V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.492" L x 0.217" W (12.50mm x 5.50mm)
Height - Seated (Max) 0.610" (15.50mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 222246752824

07:36:10 12/16/2018