USD
Favorite

BFC246751274 0.27µF Film Capacitor 63V 100V Polyester, Metallized Radial
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 0.39750 $596.25

Submit a request for quotation on quantities greater than those displayed.

BFC246751274

Datasheet
Digi-Key Part Number BFC246751274-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BFC246751274
Copy  
Description CAP FILM 0.27UF 10% 100VDC RAD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.27µF Film Capacitor 63V 100V Polyester, Metallized Radial

Copy  
Documents & Media
Datasheets MKT467, MKT468
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series MKT467
Packaging Bulk 
Part Status Active
Capacitance 0.27µF
Tolerance ±10%
Voltage Rating - AC 63V
Voltage Rating - DC 100V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.492" L x 0.165" W (12.50mm x 4.20mm)
Height - Seated (Max) 0.559" (14.20mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,500
Other Names 222246751274