Add To Favorites
BFC246740123 0.012µF Film Capacitor 250V 630V Polyester, Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.26250 $525.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BFC246740123-ND
Copy   BFC246740123-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC246740123

Copy   BFC246740123
Description CAP FILM 0.012UF 10% 630VDC RAD
Copy   CAP FILM 0.012UF 10% 630VDC RAD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.012µF Film Capacitor 250V 630V Polyester, Metallized Radial

Copy   0.012µF Film Capacitor 250V 630V Polyester, Metallized Radial
Documents & Media
Datasheets MKT467, MKT468
Mfg Application Notes Soldering Guidelines Appl Note
Voltage Proof Test Appl Note
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKT467
Packaging ? Bulk ?
Part Status Active
Capacitance 0.012µF
Tolerance ±10%
Voltage Rating - AC 250V
Voltage Rating - DC 630V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.492" L x 0.177" W (12.50mm x 4.50mm)
Height - Seated (Max) 0.571" (14.50mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names 222246740123

02:34:51 1/22/2019