Add To Favorites
BFC242041003 10000pF Film Capacitor 160V 630V Polypropylene (PP), Metallized Radial
Product Overview
Digi-Key Part Number BC2239-ND
Copy   BC2239-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC242041003

Copy   BFC242041003
Description CAP FILM 10000PF 2% 630VDC RAD
Copy   CAP FILM 10000PF 2% 630VDC RAD
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

10000pF Film Capacitor 160V 630V Polypropylene (PP), Metallized Radial

Copy   10000pF Film Capacitor 160V 630V Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets MKP416-420 (BFC2_416-420) Series
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP420
Packaging ? Bulk ?
Part Status Active
Capacitance 10000pF
Tolerance ±2%
Voltage Rating - AC 160V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications High Frequency, Switching
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 2222 420 41003
222242041003
BC2239
BFC2 420 41003
BFC2 420 41003
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.13540 $1,135.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 222242011003-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.21651

08:29:10 9/20/2018