Add To Favorites
Photo Not Available
BFC242031503 Film Capacitor Polypropylene (PP), Metallized Radial
Product Overview
Digi-Key Part Number BFC242031503-ND
Copy   BFC242031503-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC242031503

Copy   BFC242031503
Description CAP FILM 0.015UF 5% 630VDC RAD
Copy   CAP FILM 0.015UF 5% 630VDC RAD
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

Film Capacitor Polypropylene (PP), Metallized Radial

Copy    Film Capacitor   Polypropylene (PP), Metallized Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP420
Packaging ? Bulk ?
Part Status Active
Tolerance -
Voltage Rating - AC -
Voltage Rating - DC -
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.335" W (17.50mm x 8.50mm)
Height - Seated (Max) 0.591" (15.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications High Frequency, Switching
Ratings -
Features Long Life
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 222242031503
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.13540 $1,135.40

Submit a request for quotation on quantities greater than those displayed.

17:17:54 9/18/2018