Add To Favorites
BFC241941603 0.016µF Film Capacitor 125V 400V Polypropylene (PP), Metallized Radial
Product Overview
Digi-Key Part Number BC2188-ND
Copy   BC2188-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC241941603

Copy   BFC241941603
Description CAP FILM 0.016UF 2% 400VDC RAD
Copy   CAP FILM 0.016UF 2% 400VDC RAD
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

0.016µF Film Capacitor 125V 400V Polypropylene (PP), Metallized Radial

Copy   0.016µF Film Capacitor 125V 400V Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets MKP416-420 (BFC2_416-420) Series
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP419
Packaging ? Bulk ?
Part Status Active
Capacitance 0.016µF
Tolerance ±2%
Voltage Rating - AC 125V
Voltage Rating - DC 400V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications High Frequency, Switching
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,500
Other Names 2222 419 41603
222241941603
BC2188
BFC2 419 41603
BFC2 419 41603
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 1.13540 $1,703.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 222241911603-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.21651

00:57:32 9/19/2018