Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number BFC241932403-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BFC241932403

Description CAP FILM 0.024UF 5% 400VDC RAD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

Film Capacitor Polypropylene (PP), Metallized Radial

Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP419
Packaging ? Bulk ?
Part Status Active
Tolerance -
Voltage Rating - AC -
Voltage Rating - DC -
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications High Frequency, Switching
Ratings -
Features Long Life
 
Additional Resources
Standard Package ? 1,000
Other Names 222241932403

09:18:26 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.13540 $1,135.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback