Add To Favorites
BFC241875104 0.51µF Film Capacitor 25V 250V Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
750 3.00780 $2,255.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BC2173-ND
Copy   BC2173-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC241875104

Copy   BFC241875104
Description CAP FILM 0.51UF 2% 250VDC RADIAL
Copy   CAP FILM 0.51UF 2% 250VDC RADIAL
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

0.51µF Film Capacitor 25V 250V Polypropylene (PP), Metallized Radial

Copy   0.51µF Film Capacitor 25V 250V Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets MKP416-420 (BFC2_416-420) Series
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP418
Packaging ? Bulk ?
Part Status Active
Capacitance 0.51µF
Tolerance ±2%
Voltage Rating - AC 25V
Voltage Rating - DC 250V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.335" W (17.50mm x 8.50mm)
Height - Seated (Max) 0.591" (15.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications High Frequency, Switching
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 750
Other Names 2222 418 75104
222241875104
BC2173
BFC2 418 75104
BFC2 418 75104
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 222241815104-ND
  • Minimum Quantity: 650  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.11920

11:58:22 1/21/2019