Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 1.30130 $2,602.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BC2145-ND
Copy   BC2145-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC241842403

Copy   BFC241842403
Description CAP FILM 0.024UF 2% 250VDC RAD
Copy   CAP FILM 0.024UF 2% 250VDC RAD
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

0.024µF Film Capacitor 25V 250V Polypropylene (PP), Metallized Radial

Copy   0.024µF Film Capacitor 25V 250V Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets MKP416-420 (BFC2_416-420) Series
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP418
Packaging ? Bulk ?
Part Status Active
Capacitance 0.024µF
Tolerance ±2%
Voltage Rating - AC 25V
Voltage Rating - DC 250V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm)
Height - Seated (Max) 0.354" (9.00mm)
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications High Frequency, Switching
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names 2222 418 42403
222241842403
BC2145
BFC2 418 42403
BFC2 418 42403
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 222241812403-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.35135

21:42:11 1/22/2019