Add To Favorites
BFC241713003 0.03µF Film Capacitor 63V 160V Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.36360 $1,363.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 222241713003-ND
Copy   222241713003-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC241713003

Copy   BFC241713003
Description CAP FILM 0.03UF 2% 160VDC RADIAL
Copy   CAP FILM 0.03UF 2% 160VDC RADIAL
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

0.03µF Film Capacitor 63V 160V Polypropylene (PP), Metallized Radial

Copy   0.03µF Film Capacitor 63V 160V Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets MKP416-420 (BFC2_416-420) Series
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP417
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 0.03µF
Tolerance ±2%
Voltage Rating - AC 63V
Voltage Rating - DC 160V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm)
Height - Seated (Max) 0.354" (9.00mm)
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications High Frequency, Switching
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 2222 417 13003
2222 417 13003-ND
222241713003
BFC2 417 13003
BFC2 417 13003
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : BC2103-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.31490

16:02:06 1/18/2019