Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.27000 $3.27
10 2.64800 $26.48
100 2.02230 $202.23
500 1.54080 $770.40
1,000 1.34820 $1,348.20
2,500 1.30005 $3,250.13
5,000 1.25190 $6,259.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BC2083-ND
Copy   BC2083-ND
Quantity Available 2,096
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC241674704

Copy   BFC241674704
Description CAP FILM 0.47UF 2% 63VDC RADIAL
Copy   CAP FILM 0.47UF 2% 63VDC RADIAL
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

0.47µF Film Capacitor 25V 63V Polypropylene (PP), Metallized Radial

Copy   0.47µF Film Capacitor 25V 63V Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets MKP416-420 (BFC2_416-420) Series
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Online Catalog MKP416 Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP416
Packaging ? Bulk ?
Part Status Active
Capacitance 0.47µF
Tolerance ±2%
Voltage Rating - AC 25V
Voltage Rating - DC 63V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.276" W (17.50mm x 7.00mm)
Height - Seated (Max) 0.532" (13.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications High Frequency, Switching
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 750
Other Names 2222 416 74704
222241674704
BC2083
BFC2 416 74704
BFC2 416 74704
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 222241614704-ND
  • Minimum Quantity: 800  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.16675

19:10:38 1/19/2019