USD
Favorite

Photo Not Available
BFC238551202 2000pF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.39450 $394.50

Submit a request for quotation on quantities greater than those displayed.

BFC238551202

Datasheet
Digi-Key Part Number BFC238551202-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BFC238551202
Copy  
Description CAP FILM 2000PF 5% 1.6KVDC RAD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

2000pF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial

Copy  
Documents & Media
Datasheets BFC2385 Datasheet
Film Capacitors Guide
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series MKP385
Packaging Bulk 
Part Status Active
Capacitance 2000pF
Tolerance ±5%
Voltage Rating - AC 550V
Voltage Rating - DC 1600V (1.6kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names 222238551202