Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number BFC238374153-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BFC238374153

Description CAP FILM 0.015UF 5% 2.5KVDC RAD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.015µF Film Capacitor 900V 2500V (2.5kV) Polypropylene (PP), Metallized Radial

Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MMKP383
Packaging ? Bulk ?
Part Status Active
Capacitance 0.015µF
Tolerance ±5%
Voltage Rating - AC 900V
Voltage Rating - DC 2500V (2.5kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.024" L x 0.394" W (26.00mm x 10.00mm)
Height - Seated (Max) 0.768" (19.50mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications High Pulse, DV/DT
Ratings -
Features -
 
Additional Resources
Standard Package ? 400
Other Names 222238374153

05:15:59 5/27/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
400 2.50350 $1,001.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback