USD
Favorite

BFC238362243 0.024µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
350 4.36306 $1,527.07

Submit a request for quotation on quantities greater than those displayed.

BFC238362243

Datasheet
Digi-Key Part Number 222238362243-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BFC238362243
Copy  
Description CAP FILM 0.024UF 5% 2KVDC RADIAL
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.024µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series MMKP383
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 0.024µF
Tolerance ±5%
Voltage Rating - AC 700V
Voltage Rating - DC 2000V (2kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.024" L x 0.394" W (26.00mm x 10.00mm)
Height - Seated (Max) 0.768" (19.50mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 350
Other Names 2222 383 62243
2222 383 62243-ND
222238362243
BFC2 383 62243
BFC2 383 62243