Add To Favorites
Photo Not Available
BFC238344512 5100pF Film Capacitor 500V 1400V (1.4kV) Polypropylene (PP), Metallized Radial
Product Overview
Digi-Key Part Number BFC238344512-ND
Copy   BFC238344512-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC238344512

Copy   BFC238344512
Description CAP FILM 5100PF 5% 1.4KVDC RAD
Copy   CAP FILM 5100PF 5% 1.4KVDC RAD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

5100pF Film Capacitor 500V 1400V (1.4kV) Polypropylene (PP), Metallized Radial

Copy   5100pF Film Capacitor 500V 1400V (1.4kV) Polypropylene (PP), Metallized Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MMKP383
Packaging ? Bulk ?
Part Status Active
Capacitance 5100pF
Tolerance ±5%
Voltage Rating - AC 500V
Voltage Rating - DC 1400V (1.4kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.236" W (17.50mm x 6.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 222238344512
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.14310 $1,143.10

Submit a request for quotation on quantities greater than those displayed.

21:22:28 9/20/2018