Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number BFC238343362-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BFC238343362

Description CAP FILM 3600PF 5% 1.4KVDC RAD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

3600pF Film Capacitor 500V 1400V (1.4kV) Polypropylene (PP), Metallized Radial

Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MMKP383
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 3600pF
Tolerance ±5%
Voltage Rating - AC 500V
Voltage Rating - DC 1400V (1.4kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm)
Height - Seated (Max) 0.512" (13.00mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications High Pulse, DV/DT
Ratings -
Features -
 
Additional Resources
Standard Package ? 1,000
Other Names 222238343362

12:38:57 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.13190 $1,131.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback